2 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m)

79109 SL005

DigiKey Part Number
79109SL005-ND
Manufacturer
Manufacturer Product Number
79109 SL005
Description
CABLE 2COND 18AWG SLATE SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,19390 €519,39 €
2004,93520 €987,04 €
3004,78867 €1.436,60 €
5004,60902 €2.304,51 €
7004,49359 €3.145,51 €
1.0004,37369 €4.373,69 €
2.5004,33677 €10.841,92 €
Manufacturers Standard Package
Unit Price without VAT:5,19390 €
Unit Price with VAT:6,28462 €
Alternate Length
CABLE 2COND 18AWG SHLD
In-Stock: 0
Unit Price: 3,58441 €
CBL 2COND 18AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: