

79013 SL005 | |
|---|---|
DigiKey Part Number | 79013SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79013 SL005 |
Description | CABLE 5COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,51000 € | 659,51 € |
| 2 | 626,68000 € | 1.253,36 € |
| 3 | 608,09000 € | 1.824,27 € |
| 5 | 585,30400 € | 2.926,52 € |
| 7 | 570,66000 € | 3.994,62 € |
| 10 | 555,44500 € | 5.554,45 € |
| 25 | 548,20920 € | 13.705,23 € |
| Unit Price without VAT: | 659,51000 € |
|---|---|
| Unit Price with VAT: | 798,00710 € |



