
782607 SL005 | |
|---|---|
DigiKey Part Number | 782607SL005-ND |
Manufacturer | |
Manufacturer Product Number | 782607 SL005 |
Description | HOOK-UP STRND 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,37000 € | 68,37 € |
| 2 | 65,05000 € | 130,10 € |
| 3 | 63,18000 € | 189,54 € |
| 5 | 60,88400 € | 304,42 € |
| 7 | 59,41000 € | 415,87 € |
| 10 | 57,88000 € | 578,80 € |
| 25 | 54,09560 € | 1.352,39 € |
| 50 | 51,36580 € | 2.568,29 € |
| 100 | 48,74520 € | 4.874,52 € |
| Unit Price without VAT: | 68,37000 € |
|---|---|
| Unit Price with VAT: | 82,72770 € |


