
781201 BL005 | |
|---|---|
DigiKey Part Number | 781201BL005-ND |
Manufacturer | |
Manufacturer Product Number | 781201 BL005 |
Description | HOOK-UP SOLID 12AWG BLUE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire Solid Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,97000 € | 249,97 € |
| 2 | 237,67500 € | 475,35 € |
| 3 | 230,72333 € | 692,17 € |
| 5 | 222,20200 € | 1.111,01 € |
| 7 | 216,72571 € | 1.517,08 € |
| 10 | 211,04000 € | 2.110,40 € |
| 25 | 196,96800 € | 4.924,20 € |
| 50 | 193,49420 € | 9.674,71 € |
| Unit Price without VAT: | 249,97000 € |
|---|---|
| Unit Price with VAT: | 302,46370 € |


