

78084 SL005 | |
|---|---|
DigiKey Part Number | 78084SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78084 SL005 |
Description | MULT-PAIR 8COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,85000 € | 347,85 € |
| 2 | 330,68000 € | 661,36 € |
| 3 | 320,96333 € | 962,89 € |
| 5 | 309,04800 € | 1.545,24 € |
| 7 | 301,39429 € | 2.109,76 € |
| 10 | 293,44800 € | 2.934,48 € |
| 25 | 275,84880 € | 6.896,22 € |
| Unit Price without VAT: | 347,85000 € |
|---|---|
| Unit Price with VAT: | 420,89850 € |



