18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG 100.0' (30.5m)

78049 SL005

DigiKey Part Number
78049SL005-ND
Manufacturer
Manufacturer Product Number
78049 SL005
Description
MULTI-PAIR 18COND 20AWG 100'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
18 (9 Pair Twisted)
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.356" (9.04mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1803,12000 €803,12 €
2785,76500 €1.571,53 €
Manufacturers Standard Package
Unit Price without VAT:803,12000 €
Unit Price with VAT:971,77520 €
Alternate Length
MULTI-PAIR 18COND 20AWG
In-Stock: 0
Unit Price: 6,13446 €
MULTI-PAIR 18COND 20AWG SLATE 1'
In-Stock: 0
Unit Price: 11,20932 €