4 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)

78044 SL001

DigiKey Part Number
78044SL001-ND
Manufacturer
Manufacturer Product Number
78044 SL001
Description
CABLE 4COND 20AWG SLATE 1000'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.165" (4.19mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.442,95000 €1.442,95 €
21.370,34000 €2.740,68 €
31.329,22333 €3.987,67 €
51.278,79200 €6.393,96 €
71.246,38000 €8.724,66 €
101.218,86300 €12.188,63 €
Manufacturers Standard Package
Unit Price without VAT:1.442,95000 €
Unit Price with VAT:1.745,96950 €
Alternate Length
CABLE 4COND 20AWG SLATE 100'
In-Stock: 0
Unit Price: 269,82000 €
CABLE 4COND 20AWG SLATE 1'
In-Stock: 0
Unit Price: 3,51813 €