
7631 WH001 | |
|---|---|
DigiKey Part Number | 7631WH001-ND |
Manufacturer | |
Manufacturer Product Number | 7631 WH001 |
Description | CABLE 2COND 22AWG WHT SHLD 1000' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable White 22 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color White |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/28 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.122" (3.10mm) |

