
MASW-004102-12760W | |
|---|---|
DigiKey Part Number | 1465-MASW-004102-12760W-ND |
Manufacturer | |
Manufacturer Product Number | MASW-004102-12760W |
Description | IC RF SWITCH SP4T 18GHZ DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm Die |
Datasheet | Datasheet |
Category | Isolation 35dB |
Manufacturer MACOM Technology Solutions | Insertion Loss 1.4dB |
Series | Test Frequency 18GHz |
Packaging Tray | Impedance 50Ohm |
Part Status Active | Operating Temperature -65°C ~ 125°C |
RF Type General Purpose | Package / Case Die |
Circuit SP4T | Supplier Device Package Die |
Frequency Range 0Hz ~ 18GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 67,68600 € | 1.692,15 € |
| 50 | 65,60000 € | 3.280,00 € |
| 75 | 64,55560 € | 4.841,67 € |
| 125 | 63,39824 € | 7.924,78 € |
| Unit Price without VAT: | 67,68600 € |
|---|---|
| Unit Price with VAT: | 81,90006 € |

