
7058/19 WH005 | |
|---|---|
DigiKey Part Number | A7058/19W-100-ND |
Manufacturer | |
Manufacturer Product Number | 7058/19 WH005 |
Description | HOOK-UP STRND 16AWG WHT 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0117" White 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.076" (1.93mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0117" | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,02000 € | 158,02 € |
| 2 | 150,29500 € | 300,59 € |
| 3 | 145,92667 € | 437,78 € |
| 5 | 140,57200 € | 702,86 € |
| 7 | 137,13143 € | 959,92 € |
| 10 | 133,56000 € | 1.335,60 € |
| Unit Price without VAT: | 158,02000 € |
|---|---|
| Unit Price with VAT: | 191,20420 € |


