16 AWG Hook-Up Wire 19/0.0117" Green 150V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7058/19 GR005

DigiKey Part Number
7058/19GR005-ND
Manufacturer
Manufacturer Product Number
7058/19 GR005
Description
HOOK-UP STRND 16AWG GRN 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0117" Green 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.076" (1.93mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1153,86000 €153,86 €
2146,34000 €292,68 €
3142,08333 €426,25 €
5136,87000 €684,35 €
7133,52143 €934,65 €
10130,04300 €1.300,43 €
25121,43840 €3.035,96 €
50115,22920 €5.761,46 €
100114,96980 €11.496,98 €
Manufacturers Standard Package
Unit Price without VAT:153,86000 €
Unit Price with VAT:186,17060 €
Alternate Length
HOOK-UP STRND 16AWG GREEN
In-Stock: 1000
Unit Price: 0,63113 €