
7056/19 YL005 | |
|---|---|
DigiKey Part Number | 7056/19YL005-ND |
Manufacturer | |
Manufacturer Product Number | 7056/19 YL005 |
Description | HOOK-UP STRND 20AWG 150V YW 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Yellow 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,85000 € | 145,85 € |
| 2 | 138,76000 € | 277,52 € |
| 3 | 134,74333 € | 404,23 € |
| 5 | 129,82600 € | 649,13 € |
| 7 | 126,66857 € | 886,68 € |
| 10 | 123,38900 € | 1.233,89 € |
| 25 | 115,27560 € | 2.881,89 € |
| 50 | 109,42280 € | 5.471,14 € |
| 100 | 105,69240 € | 10.569,24 € |
| Unit Price without VAT: | 145,85000 € |
|---|---|
| Unit Price with VAT: | 176,47850 € |


