
7055/19 OR005 | |
|---|---|
DigiKey Part Number | 7055/19OR005-ND |
Manufacturer | |
Manufacturer Product Number | 7055/19 OR005 |
Description | HOOK-UP STRND 22AWG ORG 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Orange 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,14000 € | 78,14 € |
| 2 | 74,35000 € | 148,70 € |
| 3 | 72,20667 € | 216,62 € |
| 5 | 69,58000 € | 347,90 € |
| 7 | 67,89286 € | 475,25 € |
| 10 | 66,14100 € | 661,41 € |
| 25 | 61,80800 € | 1.545,20 € |
| 50 | 58,68280 € | 2.934,14 € |
| 100 | 55,68150 € | 5.568,15 € |
| Unit Price without VAT: | 78,14000 € |
|---|---|
| Unit Price with VAT: | 94,54940 € |


