
7054/19 WH005 | |
|---|---|
DigiKey Part Number | 7054/19WH005-ND |
Manufacturer | |
Manufacturer Product Number | 7054/19 WH005 |
Description | HOOK-UP STRND 24AWG WHT 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 White 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,72000 € | 73,72 € |
| 2 | 70,14000 € | 140,28 € |
| 3 | 68,12000 € | 204,36 € |
| 5 | 65,64200 € | 328,21 € |
| 7 | 64,05286 € | 448,37 € |
| 10 | 62,40100 € | 624,01 € |
| 25 | 58,31640 € | 1.457,91 € |
| 50 | 55,37040 € | 2.768,52 € |
| 100 | 52,54130 € | 5.254,13 € |
| Unit Price without VAT: | 73,72000 € |
|---|---|
| Unit Price with VAT: | 89,20120 € |


