12 AWG Hook-Up Wire 19/0.0185" Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7036 OR005

DigiKey Part Number
7036OR005-ND
Manufacturer
Manufacturer Product Number
7036 OR005
Description
HOOK-UP STRND 12AWG ORG 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 3317
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1298,07000 €298,07 €
2283,39000 €566,78 €
3275,08000 €825,24 €
5264,89000 €1.324,45 €
7258,34571 €1.808,42 €
10251,55000 €2.515,50 €
25234,72720 €5.868,18 €
50233,71780 €11.685,89 €
Manufacturers Standard Package
Unit Price without VAT:298,07000 €
Unit Price with VAT:360,66470 €
Alternate Length
HOOK-UP STRND 12AWG ORANGE 1000'
In-Stock: 0
Unit Price: 1.612,35000 €