
7035 WH001 | |
|---|---|
DigiKey Part Number | 7035WH001-ND |
Manufacturer | |
Manufacturer Product Number | 7035 WH001 |
Description | HOOK-UP STRND 14AWG WHT 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.103" (2.62mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0147" | Ratings UL Style 3317 |
Conductor Material | Qualification MIL-W-16878E Type C |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 977,59000 € | 977,59 € |
| Unit Price without VAT: | 977,59000 € |
|---|---|
| Unit Price with VAT: | 1.182,88390 € |


