
6717S WH001 | |
|---|---|
DigiKey Part Number | 6717SWH001-ND |
Manufacturer | |
Manufacturer Product Number | 6717S WH001 |
Description | HOOK-UP SOLID 14AWG WHITE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire Solid White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.086" (2.18mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 913,26000 € | 913,26 € |
| 2 | 867,83000 € | 1.735,66 € |
| 3 | 842,10333 € | 2.526,31 € |
| Unit Price without VAT: | 913,26000 € |
|---|---|
| Unit Price with VAT: | 1.105,04460 € |







