
6717 SL005 | |
|---|---|
DigiKey Part Number | 6717SL005-ND |
Manufacturer | |
Manufacturer Product Number | 6717 SL005 |
Description | HOOK-UP STRND 14AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.096" (2.44mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,38000 € | 192,38 € |
| 2 | 182,99500 € | 365,99 € |
| 3 | 177,68333 € | 533,05 € |
| 5 | 171,17400 € | 855,87 € |
| 7 | 166,99286 € | 1.168,95 € |
| 10 | 162,65300 € | 1.626,53 € |
| 25 | 151,91440 € | 3.797,86 € |
| 50 | 144,16720 € | 7.208,36 € |
| 100 | 142,22490 € | 14.222,49 € |
| Unit Price without VAT: | 192,38000 € |
|---|---|
| Unit Price with VAT: | 232,77980 € |








