
5952 BR001 | |
|---|---|
DigiKey Part Number | 5952BR001-ND |
Manufacturer | |
Manufacturer Product Number | 5952 BR001 |
Description | HOOK-UP SOLID 28AWG BROWN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Brown 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.024" (0.61mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Operating Temperature -40°C ~ 125°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1422 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,77542 € | 775,42 € |
| Unit Price without VAT: | 0,77542 € |
|---|---|
| Unit Price with VAT: | 0,93826 € |

