
5952 BL001 | |
|---|---|
DigiKey Part Number | 5952BL001-ND |
Manufacturer | |
Manufacturer Product Number | 5952 BL001 |
Description | HOOK-UP SOLID 28AWG BLUE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Blue 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.024" (0.61mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Operating Temperature -40°C ~ 125°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1422 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,53486 € | 534,86 € |
| 2.000 | 0,50816 € | 1.016,32 € |
| 3.000 | 0,49304 € | 1.479,12 € |
| 5.000 | 0,47450 € | 2.372,50 € |
| 7.000 | 0,46258 € | 3.238,06 € |
| 10.000 | 0,45021 € | 4.502,10 € |
| Unit Price without VAT: | 0,53486 € |
|---|---|
| Unit Price with VAT: | 0,64718 € |

