
5856 BK002 | |
|---|---|
DigiKey Part Number | 216-5856BK002-ND |
Manufacturer | |
Manufacturer Product Number | 5856 BK002 |
Description | WIRE & WIRE MANAGMENT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.058" (1.47mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Bulk | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 528,13500 € | 1.056,27 € |
| Unit Price without VAT: | 528,13500 € |
|---|---|
| Unit Price with VAT: | 639,04335 € |

