


5856/7 VI005 | |
|---|---|
DigiKey Part Number | 5856/7VI005-ND |
Manufacturer | |
Manufacturer Product Number | 5856/7 VI005 |
Description | HOOK-UP STRND 20AWG VIOLET 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,53000 € | 161,53 € |
| 2 | 153,63000 € | 307,26 € |
| 3 | 149,16333 € | 447,49 € |
| 5 | 143,68600 € | 718,43 € |
| 7 | 140,16714 € | 981,17 € |
| 10 | 136,51400 € | 1.365,14 € |
| 25 | 127,47400 € | 3.186,85 € |
| 50 | 121,13060 € | 6.056,53 € |
| Unit Price without VAT: | 161,53000 € |
|---|---|
| Unit Price with VAT: | 195,45130 € |







