
5507 BK199 | |
|---|---|
DigiKey Part Number | 5507BK199-ND |
Manufacturer | |
Manufacturer Product Number | 5507 BK199 |
Description | CABLE 7COND 22AWG BLK SHLD 1000' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Black |
Packaging Spool | Ratings UL Style 21896 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 600 V |
Number of Conductors 7 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.442" (11.23mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,49500 € | 16.495,00 € |
| Unit Price without VAT: | 16,49500 € |
|---|---|
| Unit Price with VAT: | 19,95895 € |

