


5080C SL005 | |
|---|---|
DigiKey Part Number | 5080CSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 5080C SL005 |
Description | CABLE 10COND 16AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.432" (10.97mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2464 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 10 | Operating Temperature -35°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 19/0.0117" | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 14,23650 € | 1.423,65 € |
| Unit Price without VAT: | 14,23650 € |
|---|---|
| Unit Price with VAT: | 17,22617 € |



