461019 TN011 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 0,96266 €
Datasheet
10 AWG Hook-Up Wire 19/0.0234" Tan 600V 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461019 TN011

DigiKey Part Number
461019TN011-ND
Manufacturer
Manufacturer Product Number
461019 TN011
Description
HOOK-UP STRND 10AWG TAN 2000'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Tan 600V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/0.0234"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.181" (4.60mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
2000.0' (609.6m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 10AWG BLACK 2000'
In-Stock: 0
Unit Price: 789,27000 €
HOOK-UP STRND 10AWG BLUE 2000'
In-Stock: 0
Unit Price: 789,27000 €
HOOK-UP STRND 10AWG BROWN 2000'
In-Stock: 0
Unit Price: 789,27000 €
HOOK-UP STRND 10AWG GREEN 2000'
In-Stock: 0
Unit Price: 789,27000 €
HOOK-UP STRND 10AWG ORANGE 2000'
In-Stock: 0
Unit Price: 789,27000 €
Alternate Length
HOOK-UP STRND 10AWG TAN 100'
In-Stock: 0
Unit Price: 104,47000 €
HOOK-UP STRND 10AWG TAN
In-Stock: 0
Unit Price: 0,96266 €
HOOK-UP STRND 10AWG TAN 250'
In-Stock: 0
Unit Price: 118,32050 €
HOOK-UP STRND 10AWG TAN
In-Stock: 0
Unit Price: 0,65098 €