4 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m)
Xtra-Guard® 4 Cables | Datasheet Preview

45434 BK005

DigiKey Part Number
45434BK005-ND
Manufacturer
Manufacturer Product Number
45434 BK005
Description
CABLE 4 COND 16AWG BLACK 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.412" (10.46mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Rip Cord
Voltage
600 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0550" (1.397mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1911,95000 €911,95 €
Manufacturers Standard Package
Unit Price without VAT:911,95000 €
Unit Price with VAT:1.103,45950 €
Alternate Length
CABLE 4COND 16AWG BLACK 1000'
In-Stock: 0
Unit Price: 11,67242 €