8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil, Braid 1000.0' (304.8m)
Xtra-Guard® 4 Cables | Datasheet Preview

45294 SL199

DigiKey Part Number
45294SL199-ND
Manufacturer
Manufacturer Product Number
45294 SL199
Description
MULTI-PAIR 8COND 20AWG 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.420" (10.67mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0550" (1.397mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Suprashield®; Aluminum
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.00010,02503 €10.025,03 €
Manufacturers Standard Package
Unit Price without VAT:10,02503 €
Unit Price with VAT:12,13029 €
Alternate Color
MULTI-PAIR 8COND 20AWG BLK 1000'
In-Stock: 0
Unit Price: 10,02503 €
MULTI-PAIR 8COND 20AWG BLU 1000'
In-Stock: 0
Unit Price: 10,02503 €