
421816 GR001 | |
|---|---|
DigiKey Part Number | 421816GR001-ND |
Manufacturer | |
Manufacturer Product Number | 421816 GR001 |
Description | HOOK-UP STRND 18AWG GRN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Green 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.067" (1.70mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,46000 € | 344,46 € |
| 2 | 327,46500 € | 654,93 € |
| 3 | 317,84000 € | 953,52 € |
| 5 | 316,93600 € | 1.584,68 € |
| Unit Price without VAT: | 344,46000 € |
|---|---|
| Unit Price with VAT: | 416,79660 € |



