16 AWG Hook-Up Wire 26/30 Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

421626 YL005

DigiKey Part Number
421626YL005-ND
Manufacturer
Manufacturer Product Number
421626 YL005
Description
HOOK-UP STRND 16AWG YLW 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
182,69000 €82,69 €
278,68500 €157,37 €
376,41333 €229,24 €
573,63000 €368,15 €
771,84286 €502,90 €
1069,98800 €699,88 €
2565,39920 €1.634,98 €
5062,08940 €3.104,47 €
10059,08450 €5.908,45 €
Manufacturers Standard Package
Unit Price without VAT:82,69000 €
Unit Price with VAT:100,05490 €
Alternate Length
HOOK-UP STRND 16AWG YELLOW 1000'
In-Stock: 2
Unit Price: 321,11000 €
HOOK-UP STRND 16AWG YELLOW
In-Stock: 0
Unit Price: 0,18026 €