
421626 VI005 | |
|---|---|
DigiKey Part Number | 421626VI005-ND |
Manufacturer | |
Manufacturer Product Number | 421626 VI005 |
Description | HOOK-UP STRND 16AWG VIO 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Violet 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,69000 € | 82,69 € |
| 2 | 78,68500 € | 157,37 € |
| 3 | 76,41333 € | 229,24 € |
| 5 | 73,63000 € | 368,15 € |
| 7 | 71,84286 € | 502,90 € |
| 10 | 69,98800 € | 699,88 € |
| 25 | 65,39920 € | 1.634,98 € |
| 50 | 62,08940 € | 3.104,47 € |
| 100 | 59,08450 € | 5.908,45 € |
| Unit Price without VAT: | 82,69000 € |
|---|---|
| Unit Price with VAT: | 100,05490 € |



