
421626 OR005 | |
|---|---|
DigiKey Part Number | 421626OR005-ND |
Manufacturer | |
Manufacturer Product Number | 421626 OR005 |
Description | HOOK-UP STRND 16AWG ORG 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Orange 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.080" (2.03mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,94000 € | 84,94 € |
| 2 | 80,81500 € | 161,63 € |
| 3 | 78,48333 € | 235,45 € |
| 5 | 75,62400 € | 378,12 € |
| 7 | 73,78857 € | 516,52 € |
| 10 | 71,88400 € | 718,84 € |
| Unit Price without VAT: | 84,94000 € |
|---|---|
| Unit Price with VAT: | 102,77740 € |



