20 AWG Hook-Up Wire 10/30 White 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392010 WH002

DigiKey Part Number
392010WH002-ND
Manufacturer
Manufacturer Product Number
392010 WH002
Description
HOOK-UP STRND 20AWG WHITE 500'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 White 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.131" (3.33mm)
Jacket (Insulation) Thickness
0.047" (1.19mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3212
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1791,31000 €791,31 €
2752,45500 €1.504,91 €
Manufacturers Standard Package
Unit Price without VAT:791,31000 €
Unit Price with VAT:957,48510 €
Alternate Length
HOOK-UP STRND 20AWG WHITE 100'
In-Stock: 9
Unit Price: 176,39000 €
HOOK-UP STRND 20AWG WHITE 1000'
In-Stock: 1
Unit Price: 1.027,15000 €