
3492C SL005 | |
|---|---|
DigiKey Part Number | 3492CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 3492C SL005 |
Description | MULTI-PAIR 4COND 28AWG SLATE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 4 (2 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/36 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.230" (5.84mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 5,61480 € | 561,48 € |
| 200 | 5,33495 € | 1.066,99 € |
| 300 | 5,17643 € | 1.552,93 € |
| 500 | 4,98208 € | 2.491,04 € |
| 700 | 4,85721 € | 3.400,05 € |
| 1.000 | 4,72747 € | 4.727,47 € |
| Unit Price without VAT: | 5,61480 € |
|---|---|
| Unit Price with VAT: | 6,79391 € |



