
3468C SL005 | |
|---|---|
DigiKey Part Number | 3468CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 3468C SL005 |
Description | CABLE 8CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/36 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.212" (5.38mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,39000 € | 390,39 € |
| 2 | 371,09500 € | 742,19 € |
| 3 | 360,17667 € | 1.080,53 € |
| 5 | 346,79000 € | 1.733,95 € |
| 7 | 338,19286 € | 2.367,35 € |
| 10 | 329,25900 € | 3.292,59 € |
| Unit Price without VAT: | 390,39000 € |
|---|---|
| Unit Price with VAT: | 472,37190 € |



