20 AWG Hook-Up Wire 7/28 White 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3252 WH001

DigiKey Part Number
3252WH001-ND
Manufacturer
Manufacturer Product Number
3252 WH001
Description
HOOK-UP STRND 20AWG WHT 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 White 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1255,17000 €255,17 €
2242,62500 €485,25 €
3235,52333 €706,57 €
5226,82000 €1.134,10 €
7221,23143 €1.548,62 €
10215,42400 €2.154,24 €
25201,05480 €5.026,37 €
50197,82180 €9.891,09 €
Manufacturers Standard Package
Unit Price without VAT:255,17000 €
Unit Price with VAT:308,75570 €
Alternate Length
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 6
Unit Price: 50,49000 €