
3252 SL005 | |
|---|---|
DigiKey Part Number | 3252SL005-ND |
Manufacturer | |
Manufacturer Product Number | 3252 SL005 |
Description | HOOK-UP STRND 20AWG SLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Slate 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,49490 € | 49,49 € |
| 200 | 0,47090 € | 94,18 € |
| 300 | 0,45737 € | 137,21 € |
| 500 | 0,44076 € | 220,38 € |
| 700 | 0,43010 € | 301,07 € |
| 1.000 | 0,41903 € | 419,03 € |
| 2.500 | 0,39164 € | 979,10 € |
| 5.000 | 0,37188 € | 1.859,40 € |
| 10.000 | 0,35292 € | 3.529,20 € |
| Unit Price without VAT: | 0,49490 € |
|---|---|
| Unit Price with VAT: | 0,59883 € |


