
3252 OR001 | |
|---|---|
DigiKey Part Number | 3252OR001-ND |
Manufacturer | |
Manufacturer Product Number | 3252 OR001 |
Description | HOOK-UP STRND 20AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Orange 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,17000 € | 255,17 € |
| 2 | 242,62500 € | 485,25 € |
| 3 | 235,52333 € | 706,57 € |
| 5 | 226,82000 € | 1.134,10 € |
| 7 | 221,23143 € | 1.548,62 € |
| 10 | 215,42400 € | 2.154,24 € |
| Unit Price without VAT: | 255,17000 € |
|---|---|
| Unit Price with VAT: | 308,75570 € |


