
3252 BL005 | |
|---|---|
DigiKey Part Number | 3252BL005-ND |
Manufacturer | |
Manufacturer Product Number | 3252 BL005 |
Description | HOOK-UP STRND 20AWG BLU 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,49000 € | 50,49 € |
| 2 | 48,05500 € | 96,11 € |
| 3 | 46,67333 € | 140,02 € |
| 5 | 44,98400 € | 224,92 € |
| 7 | 43,90000 € | 307,30 € |
| 10 | 42,77400 € | 427,74 € |
| 25 | 39,98840 € | 999,71 € |
| 50 | 37,97980 € | 1.898,99 € |
| 100 | 36,05160 € | 3.605,16 € |
| Unit Price without VAT: | 50,49000 € |
|---|---|
| Unit Price with VAT: | 61,09290 € |


