
3250 YL005 | |
|---|---|
DigiKey Part Number | 3250YL005-ND |
Manufacturer | |
Manufacturer Product Number | 3250 YL005 |
Description | HOOK-UP STRND 24AWG YLW 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,94000 € | 40,94 € |
| 2 | 38,96500 € | 77,93 € |
| 3 | 37,85333 € | 113,56 € |
| 5 | 36,48600 € | 182,43 € |
| 7 | 35,60714 € | 249,25 € |
| 10 | 34,69600 € | 346,96 € |
| 25 | 32,44280 € | 811,07 € |
| 50 | 30,81840 € | 1.540,92 € |
| 100 | 29,25880 € | 2.925,88 € |
| Unit Price without VAT: | 40,94000 € |
|---|---|
| Unit Price with VAT: | 49,53740 € |


