2 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3246 SL005

DigiKey Part Number
3246SL005-ND
Manufacturer
Manufacturer Product Number
3246 SL005
Description
CABLE 2CON 16AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.241" (6.12mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0230" (0.584mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1369,87000 €369,87 €
2351,60000 €703,20 €
3341,26000 €1.023,78 €
5328,58200 €1.642,91 €
7320,43714 €2.243,06 €
10311,97700 €3.119,77 €
25294,63560 €7.365,89 €
Manufacturers Standard Package
Unit Price without VAT:369,87000 €
Unit Price with VAT:447,54270 €
Alternate Length
CABLE 2COND 16AWG SHLD
In-Stock: 0
Unit Price: 2,04878 €
CABLE 2CON 16AWG SLATE SHLD 500'
In-Stock: 0
Unit Price: 1.298,74000 €