16 AWG Hook-Up Wire 26/30 White, Brown Stripe 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057 WN005

DigiKey Part Number
3057WN005-ND
Manufacturer
Manufacturer Product Number
3057 WN005
Description
HOOK-UP STRND 16AWG WHT/BRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 White, Brown Stripe 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
192,46000 €92,46 €
287,97000 €175,94 €
385,42667 €256,28 €
582,31400 €411,57 €
780,31286 €562,19 €
1078,23700 €782,37 €
2573,09880 €1.827,47 €
5069,39280 €3.469,64 €
10066,59620 €6.659,62 €
Manufacturers Standard Package
Unit Price without VAT:92,46000 €
Unit Price with VAT:111,87660 €
Alternate Length
HOOKUP STRND 16AWG WHT/BRN 1000'
In-Stock: 0
Unit Price: 421,46000 €