
3057 WB005 | |
|---|---|
DigiKey Part Number | A3057WB-100-ND |
Manufacturer | |
Manufacturer Product Number | 3057 WB005 |
Description | HOOK-UP STRND 16AWG WHT/BLK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White, Black Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,46000 € | 92,46 € |
| 2 | 87,97000 € | 175,94 € |
| 3 | 85,42667 € | 256,28 € |
| 5 | 82,31400 € | 411,57 € |
| 7 | 80,31286 € | 562,19 € |
| 10 | 78,23700 € | 782,37 € |
| Unit Price without VAT: | 92,46000 € |
|---|---|
| Unit Price with VAT: | 111,87660 € |


