24 AWG Hook-Up Wire Solid Slate 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3050/1 SL005

DigiKey Part Number
A3050S-100-ND
Manufacturer
Manufacturer Product Number
3050/1 SL005
Description
HOOK-UP SOLID 24AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Slate 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
135,37000 €35,37 €
233,67000 €67,34 €
332,71000 €98,13 €
531,53000 €157,65 €
730,77286 €215,41 €
1029,98700 €299,87 €
2528,04320 €701,08 €
5026,64200 €1.332,10 €
10025,29710 €2.529,71 €
Manufacturers Standard Package
Unit Price without VAT:35,37000 €
Unit Price with VAT:42,79770 €
Alternate Color
HOOK-UP SOLID 24AWG WHT 100'
In-Stock: 53
Unit Price: 35,37000 €
HOOK-UP SOLID 24AWG BLACK 100'
In-Stock: 33
Unit Price: 35,37000 €
HOOK-UP SOLID 24AWG RED 100'
In-Stock: 30
Unit Price: 35,37000 €
HOOK-UP SOLID 24AWG GRN 100'
In-Stock: 32
Unit Price: 35,37000 €
HOOK-UP SOLID 24AWG YLW 100'
In-Stock: 8
Unit Price: 35,37000 €
Alternate Length
HOOK-UP SOLID 24AWG SLATE 1000'
In-Stock: 0
Unit Price: 150,42000 €