


299/1 SV001 | |
|---|---|
DigiKey Part Number | A299/1SV-1000-ND |
Manufacturer | |
Manufacturer Product Number | 299/1 SV001 |
Description | WIRE BUS BAR 26AWG NONE 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Bus Bar Wire Solid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | 0°C ~ 200°C | |
Jacket Color | - | |
Ratings | ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,82000 € | 237,82 € |
| 2 | 226,14000 € | 452,28 € |
| 3 | 219,53333 € | 658,60 € |
| 5 | 211,43200 € | 1.057,16 € |
| 7 | 206,23000 € | 1.443,61 € |
| 10 | 200,82600 € | 2.008,26 € |
| Unit Price without VAT: | 237,82000 € |
|---|---|
| Unit Price with VAT: | 287,76220 € |


