


2853/1 VI001 | |
|---|---|
DigiKey Part Number | 2853/1VI001-ND |
Manufacturer | |
Manufacturer Product Number | 2853/1 VI001 |
Description | HOOK-UP SOLID 26AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.036" (0.91mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 748,77000 € | 748,77 € |
| 2 | 711,45000 € | 1.422,90 € |
| 3 | 690,31667 € | 2.070,95 € |
| 5 | 664,40200 € | 3.322,01 € |
| 7 | 647,75571 € | 4.534,29 € |
| 10 | 630,46000 € | 6.304,60 € |
| Unit Price without VAT: | 748,77000 € |
|---|---|
| Unit Price with VAT: | 906,01170 € |


