


2845/7 SL005 | |
|---|---|
DigiKey Part Number | 2845/7SL005-ND |
Manufacturer | |
Manufacturer Product Number | 2845/7 SL005 |
Description | HOOK-UP STRND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Slate 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.042" (1.07mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,01000 € | 131,01 € |
| 2 | 124,62000 € | 249,24 € |
| 3 | 121,00000 € | 363,00 € |
| 5 | 116,57000 € | 582,85 € |
| 7 | 113,72429 € | 796,07 € |
| 10 | 110,76900 € | 1.107,69 € |
| 25 | 103,45720 € | 2.586,43 € |
| 50 | 98,18160 € | 4.909,08 € |
| 100 | 96,76200 € | 9.676,20 € |
| Unit Price without VAT: | 131,01000 € |
|---|---|
| Unit Price with VAT: | 158,52210 € |


