


2845/19 OR005 | |
|---|---|
DigiKey Part Number | 2845/19OR005-ND |
Manufacturer | |
Manufacturer Product Number | 2845/19 OR005 |
Description | HOOK-UP STRND 22AWG ORG 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Orange 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.042" (1.07mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,87000 € | 150,87 € |
| 2 | 143,50000 € | 287,00 € |
| 3 | 139,33000 € | 417,99 € |
| 5 | 134,21800 € | 671,09 € |
| 7 | 130,93571 € | 916,55 € |
| 10 | 127,52600 € | 1.275,26 € |
| 25 | 119,09040 € | 2.977,26 € |
| 50 | 113,00300 € | 5.650,15 € |
| 100 | 112,57970 € | 11.257,97 € |
| Unit Price without VAT: | 150,87000 € |
|---|---|
| Unit Price with VAT: | 182,55270 € |


