


2845/19 BR001 | |
|---|---|
DigiKey Part Number | 2845/19BR001-ND |
Manufacturer | |
Manufacturer Product Number | 2845/19 BR001 |
Description | HOOK-UP STRND 22AWG BRN 1000' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Brown 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.042" (1.07mm) |
Mfr | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 250V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Qualification MIL-W-16878/6 Type ET |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,90000 € | 926,90 € |
| 2 | 880,56000 € | 1.761,12 € |
| 3 | 854,32000 € | 2.562,96 € |
| 5 | 822,13000 € | 4.110,65 € |
| 7 | 801,45714 € | 5.610,20 € |
| 10 | 779,97800 € | 7.799,78 € |
| Unit Price without VAT: | 926,90000 € |
|---|---|
| Unit Price with VAT: | 1.121,54900 € |


