24 AWG Hook-Up Wire 7/32 Slate 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 7/32 Slate 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2844/7 SL005

DigiKey Part Number
2844/7SL005-ND
Manufacturer
Manufacturer Product Number
2844/7 SL005
Description
HOOK-UP STRND 24AWG SLATE 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Slate 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1108,91000 €108,91 €
2103,60500 €207,21 €
3100,60667 €301,82 €
596,93000 €484,65 €
794,56857 €661,98 €
1092,11800 €921,18 €
2586,05440 €2.151,36 €
5081,67940 €4.083,97 €
10079,37070 €7.937,07 €
Manufacturers Standard Package
Unit Price without VAT:108,91000 €
Unit Price with VAT:131,78110 €
Alternate Length
HOOK-UP STRND 24AWG SLATE 1000'
In-Stock: 1
Unit Price: 644,91000 €