


2843/1 RD001 | |
|---|---|
DigiKey Part Number | A2843/1R-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2843/1 RD001 |
Description | HOOK-UP SOLID 26AWG RED 1000' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Red 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.028" (0.71mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 250V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Qualification MIL-W-16878/6 Type ET |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,98000 € | 800,98 € |
| 2 | 761,01500 € | 1.522,03 € |
| 3 | 738,39000 € | 2.215,17 € |
| 5 | 710,64000 € | 3.553,20 € |
| 7 | 692,80714 € | 4.849,65 € |
| 10 | 674,29000 € | 6.742,90 € |
| Unit Price without VAT: | 800,98000 € |
|---|---|
| Unit Price with VAT: | 969,18580 € |


